
1858/19 WU005 | |
|---|---|
DigiKey Part Number | 1858/19WL-100-ND |
Manufacturer | |
Manufacturer Product Number | 1858/19 WU005 |
Description | HOOK-UP STRND 16AWG WHT/BLU 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/29 White, Blue Stripe 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.076" (1.93mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 796,65000 Kč | 3 796,65 Kč |
| 2 | 3 611,86500 Kč | 7 223,73 Kč |
| 3 | 3 507,29667 Kč | 10 521,89 Kč |
| 5 | 3 379,16600 Kč | 16 895,83 Kč |
| 7 | 3 296,86571 Kč | 23 078,06 Kč |
| 10 | 3 211,45500 Kč | 32 114,55 Kč |
| 25 | 3 000,09360 Kč | 75 002,34 Kč |
| 50 | 2 847,62280 Kč | 142 381,14 Kč |
| 100 | 2 764,12420 Kč | 276 412,42 Kč |
| Unit Price without VAT: | 3 796,65000 Kč |
|---|---|
| Unit Price with VAT: | 4 593,94650 Kč |








