
1856 YL001 | |
|---|---|
DigiKey Part Number | 1856YL001-ND |
Manufacturer | |
Manufacturer Product Number | 1856 YL001 |
Description | HOOK-UP STRND 20AWG YELLOW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 Yellow 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.058" (1.47mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/28 | Qualification MIL-W-16878E/1 and MIL-W-76B Type LW |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 8,61590 Kč | 8 615,90 Kč |
| 2 000 | 8,19038 Kč | 16 380,76 Kč |
| 3 000 | 7,94956 Kč | 23 848,68 Kč |
| 5 000 | 7,65423 Kč | 38 271,15 Kč |
| 7 000 | 7,46452 Kč | 52 251,64 Kč |
| 10 000 | 7,26749 Kč | 72 674,90 Kč |
| Unit Price without VAT: | 8,61590 Kč |
|---|---|
| Unit Price with VAT: | 10,42524 Kč |











