20 AWG Hook-Up Wire 7/28 Orange 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1856 OR001

DigiKey Part Number
1856OR001-ND
Manufacturer
Manufacturer Product Number
1856 OR001
Description
HOOK-UP STRND 20AWG ORANGE 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 7/28 Orange 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.058" (1.47mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-55°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/28
Qualification
MIL-W-16878E/1 and MIL-W-76B Type LW
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
18 883,62000 Kč8 883,62 Kč
28 447,18000 Kč16 894,36 Kč
38 200,21000 Kč24 600,63 Kč
57 897,39000 Kč39 486,95 Kč
77 702,87571 Kč53 920,13 Kč
107 500,88500 Kč75 008,85 Kč
Manufacturers Standard Package
Unit Price without VAT:8 883,62000 Kč
Unit Price with VAT:10 749,18020 Kč
Alternate Color
HOOK-UP STRND 20AWG BLACK 1000'
In-Stock: 24
Unit Price: 8 883,62000 Kč
HOOK-UP STRND 20AWG BLUE 1000'
In-Stock: 11
Unit Price: 8 883,62000 Kč
HOOK-UP STRND 20AWG BROWN 1000'
In-Stock: 0
Unit Price: 8 883,62000 Kč
HOOK-UP STRND 20AWG GREEN 1000'
In-Stock: 9
Unit Price: 8 883,62000 Kč
HOOK-UP STRND 20AWG RED 1000'
In-Stock: 10
Unit Price: 8 883,62000 Kč
Alternate Length
HOOK-UP STRND 20AWG ORANGE 100'
In-Stock: 2
Unit Price: 2 219,91000 Kč