20 AWG Hook-Up Wire 10/30 White, Green Stripe 1000V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1553 WG001

DigiKey Part Number
1553WG001-ND
Manufacturer
Manufacturer Product Number
1553 WG001
Description
HOOKUP STRND 20AWG WHT/GRN 1000'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 White, Green Stripe 1000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.069" (1.75mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
1000V
Cable Type
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Jacket Color
Conductor Strand
10/30
Qualification
MIL-W-76B Type MW
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
18 775,90000 Kč8 775,90 Kč
28 344,81500 Kč16 689,63 Kč
38 100,82000 Kč24 302,46 Kč
57 801,76400 Kč39 008,82 Kč
77 609,67571 Kč53 267,73 Kč
107 410,15200 Kč74 101,52 Kč
Manufacturers Standard Package
Unit Price without VAT:8 775,90000 Kč
Unit Price with VAT:10 618,83900 Kč
Alternate Color
HOOK-UP STRND 20AWG BLACK 1000'
In-Stock: 12
Unit Price: 8 438,47000 Kč
HOOK-UP STRND 20AWG BLUE
In-Stock: 2000
Unit Price: 8,51133 Kč
HOOK-UP STRND 20AWG BROWN 1000'
In-Stock: 2
Unit Price: 8 775,90000 Kč
HOOK-UP STRND 20AWG GREEN 1000'
In-Stock: 2
Unit Price: 8 775,90000 Kč
HOOK-UP STRND 20AWG ORANGE
In-Stock: 1000
Unit Price: 8,51133 Kč
Alternate Length
HOOK-UP STRND 20AWG WHT/GRN 100'
In-Stock: 1
Unit Price: 2 103,58000 Kč