20 AWG Hook-Up Wire 10/30 Orange 1000V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1553 OR001

DigiKey Part Number
1553OR001-ND
Manufacturer
Manufacturer Product Number
1553 OR001
Description
HOOK-UP STRND 20AWG ORANGE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 Orange 1000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.069" (1.75mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
1000V
Cable Type
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Jacket Color
Conductor Strand
10/30
Qualification
MIL-W-76B Type MW
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000 Feet
Check for Additional Incoming Stock
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
1 0008,51133 Kč8 511,33 Kč
2 0008,09116 Kč16 182,32 Kč
3 0007,85318 Kč23 559,54 Kč
5 0007,56155 Kč37 807,75 Kč
7 0007,37417 Kč51 619,19 Kč
10 0007,17953 Kč71 795,30 Kč
Manufacturers Standard Package
Unit Price without VAT:8,51133 Kč
Unit Price with VAT:10,29871 Kč
Alternate Color
HOOK-UP STRND 20AWG BLACK 1000'
In-Stock: 12
Unit Price: 8 438,47000 Kč
HOOK-UP STRND 20AWG BLUE
In-Stock: 2000
Unit Price: 8,51133 Kč
HOOK-UP STRND 20AWG BROWN 1000'
In-Stock: 2
Unit Price: 8 775,90000 Kč
HOOK-UP STRND 20AWG GREEN 1000'
In-Stock: 2
Unit Price: 8 775,90000 Kč
HOOK-UP STRND 20AWG RED
In-Stock: 4000
Unit Price: 8,51133 Kč
Alternate Length
HOOK-UP STRND 20AWG ORANGE
In-Stock: 2400
Unit Price: 20,61790 Kč