20 AWG Hook-Up Wire 10/30 Orange 1000V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1553 OR005

DigiKey Part Number
1553OR005-ND
Manufacturer
Manufacturer Product Number
1553 OR005
Description
HOOK-UP STRND 20AWG ORANGE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 Orange 1000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.069" (1.75mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
1000V
Cable Type
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Jacket Color
Conductor Strand
10/30
Qualification
MIL-W-76B Type MW
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 400 Feet
Check for Additional Incoming Stock
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
10020,61790 Kč2 061,79 Kč
20019,61845 Kč3 923,69 Kč
30019,05360 Kč5 716,08 Kč
50018,36024 Kč9 180,12 Kč
70017,91520 Kč12 540,64 Kč
1 00017,45312 Kč17 453,12 Kč
Manufacturers Standard Package
Unit Price without VAT:20,61790 Kč
Unit Price with VAT:24,94766 Kč
Alternate Color
HOOK-UP STRND 20AWG BLACK 100'
In-Stock: 72
Unit Price: 2 103,58000 Kč
HOOK-UP STRND 20AWG BLU 100'
In-Stock: 15
Unit Price: 2 103,58000 Kč
HOOK-UP STRND 20AWG BRN 100'
In-Stock: 5
Unit Price: 2 103,58000 Kč
HOOK-UP STRND 20AWG GRN 100'
In-Stock: 1
Unit Price: 2 103,58000 Kč
HOOK-UP STRND 20AWG RED 100'
In-Stock: 37
Unit Price: 2 103,58000 Kč
Alternate Length
HOOK-UP STRND 20AWG ORANGE
In-Stock: 1000
Unit Price: 8,51133 Kč