20 AWG Hook-Up Wire 10/30 Red 1000V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1553 RD005

DigiKey Part Number
1553RD005-ND
Manufacturer
Manufacturer Product Number
1553 RD005
Description
HOOK-UP STRND 20AWG RED 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 Red 1000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.069" (1.75mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
1000V
Cable Type
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Jacket Color
Conductor Strand
10/30
Qualification
MIL-W-76B Type MW
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 103,58000 Kč2 103,58 Kč
22 001,95000 Kč4 003,90 Kč
31 944,41333 Kč5 833,24 Kč
51 873,90400 Kč9 369,52 Kč
71 828,62571 Kč12 800,38 Kč
101 781,63800 Kč17 816,38 Kč
Manufacturers Standard Package
Unit Price without VAT:2 103,58000 Kč
Unit Price with VAT:2 545,33180 Kč
Alternate Color
HOOK-UP STRND 20AWG BLACK 100'
In-Stock: 72
Unit Price: 2 103,58000 Kč
HOOK-UP STRND 20AWG BLU 100'
In-Stock: 15
Unit Price: 2 103,58000 Kč
HOOK-UP STRND 20AWG BRN 100'
In-Stock: 5
Unit Price: 2 103,58000 Kč
HOOK-UP STRND 20AWG GRN 100'
In-Stock: 1
Unit Price: 2 103,58000 Kč
HOOK-UP STRND 20AWG ORANGE
In-Stock: 2400
Unit Price: 20,61790 Kč
Alternate Length
HOOK-UP STRND 20AWG RED
In-Stock: 4000
Unit Price: 8,51133 Kč