20 AWG Hook-Up Wire 7/28 Yellow 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1856 YL005

DigiKey Part Number
1856YL005-ND
Manufacturer
Manufacturer Product Number
1856 YL005
Description
HOOK-UP STRND 20AWG YELLOW 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 7/28 Yellow 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.058" (1.47mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-55°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/28
Qualification
MIL-W-16878E/1 and MIL-W-76B Type LW
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 219,91000 Kč2 219,91 Kč
22 112,50500 Kč4 225,01 Kč
32 051,71333 Kč6 155,14 Kč
51 977,29800 Kč9 886,49 Kč
71 929,53571 Kč13 506,75 Kč
101 879,90900 Kč18 799,09 Kč
Manufacturers Standard Package
Unit Price without VAT:2 219,91000 Kč
Unit Price with VAT:2 686,09110 Kč
Alternate Color
HOOK-UP STRND 20AWG BLACK 100'
In-Stock: 33
Unit Price: 2 219,91000 Kč
HOOK-UP STRND 20AWG RED 100'
In-Stock: 42
Unit Price: 2 219,91000 Kč
HOOK-UP STRND 20AWG WHITE 100'
In-Stock: 21
Unit Price: 2 219,91000 Kč
HOOK-UP STRND 20AWG GREEN 100'
In-Stock: 3
Unit Price: 2 219,91000 Kč
HOOK-UP STRND 20AWG BLUE
In-Stock: 2006
Unit Price: 21,75810 Kč
Alternate Length
HOOK-UP STRND 20AWG YELLOW
In-Stock: 2000
Unit Price: 8,61590 Kč