24 AWG Hook-Up Wire 19/36 White, Blue Stripe 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1854/19 WU001

DigiKey Part Number
1854/19WU001-ND
Manufacturer
Manufacturer Product Number
1854/19 WU001
Description
HOOKUP STRND 24AWG WHITE/BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/36 White, Blue Stripe 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.045" (1.14mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 0005,43890 Kč5 438,90 Kč
2 0005,17167 Kč10 343,34 Kč
3 0005,02043 Kč15 061,29 Kč
5 0004,83502 Kč24 175,10 Kč
7 0004,71598 Kč33 011,86 Kč
10 0004,59231 Kč45 923,10 Kč
25 0004,46684 Kč111 671,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,43890 Kč
Unit Price with VAT:6,58107 Kč
Alternate Color
HOOK-UP STRND 24AWG BLACK 1000'
In-Stock: 64
Unit Price: 5 606,88000 Kč
HOOK-UP STRND 24AWG BLUE
In-Stock: 3000
Unit Price: 5,43890 Kč
HOOK-UP STRND 24AWG BROWN 1000'
In-Stock: 3
Unit Price: 5 606,88000 Kč
HOOK-UP STRND 24AWG GREEN 1000'
In-Stock: 3
Unit Price: 5 606,88000 Kč
HOOK-UP STRND 24AWG ORANGE 1000'
In-Stock: 4
Unit Price: 5 606,88000 Kč
Alternate Length
HOOK-UP STRND 24AWG WHT/BLU 100'
In-Stock: 2
Unit Price: 1 784,41000 Kč