24 AWG Hook-Up Wire 19/36 Green 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1854/19 GR001

DigiKey Part Number
1854/19GR001-ND
Manufacturer
Manufacturer Product Number
1854/19 GR001
Description
HOOK-UP STRND 24AWG GREEN 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/36 Green 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.045" (1.14mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
17 927,16000 Kč7 927,16 Kč
27 538,07000 Kč15 076,14 Kč
37 317,87333 Kč21 953,62 Kč
57 047,93600 Kč35 239,68 Kč
76 874,53571 Kč48 121,75 Kč
106 694,47700 Kč66 944,77 Kč
Manufacturers Standard Package
Unit Price without VAT:7 927,16000 Kč
Unit Price with VAT:9 591,86360 Kč
Alternate Color
HOOK-UP STRND 24AWG BLACK 1000'
In-Stock: 86
Unit Price: 7 927,16000 Kč
HOOK-UP STRND 24AWG BLUE
In-Stock: 5000
Unit Price: 7,68863 Kč
HOOK-UP STRND 24AWG BROWN 1000'
In-Stock: 3
Unit Price: 7 927,16000 Kč
HOOK-UP STRND 24AWG ORANGE 1000'
In-Stock: 2
Unit Price: 7 927,16000 Kč
HOOK-UP STRND 24AWG SLATE 1000'
In-Stock: 1
Unit Price: 7 927,16000 Kč
Alternate Length
HOOK-UP STRND 24AWG GREEN 100'
In-Stock: 2
Unit Price: 2 523,75000 Kč