24 AWG Hook-Up Wire 19/36 Green 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1854/19 GR005

DigiKey Part Number
1854/19G-100-ND
Manufacturer
Manufacturer Product Number
1854/19 GR005
Description
HOOK-UP STRND 24AWG GREEN 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/36 Green 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.045" (1.14mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 523,75000 Kč2 523,75 Kč
22 401,43500 Kč4 802,87 Kč
32 332,24667 Kč6 996,74 Kč
52 247,50000 Kč11 237,50 Kč
72 193,06143 Kč15 351,43 Kč
102 136,54700 Kč21 365,47 Kč
Manufacturers Standard Package
Unit Price without VAT:2 523,75000 Kč
Unit Price with VAT:3 053,73750 Kč
Alternate Color
HOOK-UP STRND 24AWG BLACK 100'
In-Stock: 18
Unit Price: 2 523,54000 Kč
HOOK-UP STRND 24AWG RED 100'
In-Stock: 10
Unit Price: 2 523,54000 Kč
HOOK-UP STRND 24AWG WHITE 100'
In-Stock: 23
Unit Price: 2 523,54000 Kč
HOOK-UP STRND 24AWG SLATE
In-Stock: 200
Unit Price: 24,73350 Kč
HOOK-UP STRND 24AWG BLUE 100'
In-Stock: 16
Unit Price: 2 523,54000 Kč
Alternate Length
HOOK-UP STRND 24AWG GREEN 1000'
In-Stock: 3
Unit Price: 7 927,16000 Kč