24 AWG Hook-Up Wire 19/36 Blue 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1854/19 BL005

DigiKey Part Number
1854/19L-100-ND
Manufacturer
Manufacturer Product Number
1854/19 BL005
Description
HOOK-UP STRND 24AWG BLUE 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/36 Blue 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.045" (1.14mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 523,54000 Kč2 523,54 Kč
22 401,33000 Kč4 802,66 Kč
32 332,10667 Kč6 996,32 Kč
52 247,33200 Kč11 236,66 Kč
72 192,94143 Kč15 350,59 Kč
102 136,42100 Kč21 364,21 Kč
251 996,64120 Kč49 916,03 Kč
501 895,82540 Kč94 791,27 Kč
1001 799,01410 Kč179 901,41 Kč
Manufacturers Standard Package
Unit Price without VAT:2 523,54000 Kč
Unit Price with VAT:3 053,48340 Kč
Alternate Color
HOOK-UP STRND 24AWG BLACK 100'
In-Stock: 18
Unit Price: 2 523,54000 Kč
HOOK-UP STRND 24AWG RED 100'
In-Stock: 10
Unit Price: 2 523,54000 Kč
HOOK-UP STRND 24AWG WHITE 100'
In-Stock: 23
Unit Price: 2 523,54000 Kč
HOOK-UP STRND 24AWG SLATE
In-Stock: 200
Unit Price: 24,73350 Kč
HOOK-UP STRND 24AWG BROWN 100'
In-Stock: 30
Unit Price: 2 523,54000 Kč
Alternate Length
HOOK-UP STRND 24AWG BLUE
In-Stock: 5000
Unit Price: 7,68863 Kč