24 AWG Hook-Up Wire 19/36 Slate 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1854/19 SL005

DigiKey Part Number
1854/19SL005-ND
Manufacturer
Manufacturer Product Number
1854/19 SL005
Description
HOOK-UP STRND 24AWG SLATE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/36 Slate 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.045" (1.14mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-55°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/36
Qualification
MIL-W-16878E/1
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100 Feet
Check for Additional Incoming Stock
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
10025,72460 Kč2 572,46 Kč
20024,47420 Kč4 894,84 Kč
30023,76693 Kč7 130,08 Kč
50022,90000 Kč11 450,00 Kč
70022,34367 Kč15 640,57 Kč
1 00021,76569 Kč21 765,69 Kč
Manufacturers Standard Package
Unit Price without VAT:25,72460 Kč
Unit Price with VAT:31,12677 Kč
Alternate Color
HOOK-UP STRND 24AWG BLACK 100'
In-Stock: 11
Unit Price: 2 624,75000 Kč
HOOK-UP STRND 24AWG RED 100'
In-Stock: 17
Unit Price: 2 624,75000 Kč
HOOK-UP STRND 24AWG WHITE 100'
In-Stock: 22
Unit Price: 2 624,75000 Kč
HOOK-UP STRND 24AWG BLUE 100'
In-Stock: 0
Unit Price: 2 624,75000 Kč
HOOK-UP STRND 24AWG BROWN 100'
In-Stock: 29
Unit Price: 2 624,75000 Kč
Alternate Length
HOOK-UP STRND 24AWG SLATE 1000'
In-Stock: 1
Unit Price: 8 244,23000 Kč