
1854/19 BR005 | |
|---|---|
DigiKey Part Number | 1854/19BR005-ND |
Manufacturer | |
Manufacturer Product Number | 1854/19 BR005 |
Description | HOOK-UP STRND 24AWG BROWN 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 Brown 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.045" (1.14mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 523,54000 Kč | 2 523,54 Kč |
| 2 | 2 401,33000 Kč | 4 802,66 Kč |
| 3 | 2 332,10667 Kč | 6 996,32 Kč |
| 5 | 2 247,33200 Kč | 11 236,66 Kč |
| 7 | 2 192,94143 Kč | 15 350,59 Kč |
| 10 | 2 136,42100 Kč | 21 364,21 Kč |
| 25 | 1 996,64120 Kč | 49 916,03 Kč |
| 50 | 1 895,82540 Kč | 94 791,27 Kč |
| 100 | 1 799,01410 Kč | 179 901,41 Kč |
| Unit Price without VAT: | 2 523,54000 Kč |
|---|---|
| Unit Price with VAT: | 3 053,48340 Kč |







