24 AWG Hook-Up Wire 19/36 Brown 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1854/19 BR001

DigiKey Part Number
1854/19BR001-ND
Manufacturer
Manufacturer Product Number
1854/19 BR001
Description
HOOK-UP STRND 24AWG BROWN 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/36 Brown 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.045" (1.14mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
18 244,23000 Kč8 244,23 Kč
27 839,60500 Kč15 679,21 Kč
37 610,65667 Kč22 831,97 Kč
57 329,89800 Kč36 649,49 Kč
77 149,57857 Kč50 047,05 Kč
106 962,30700 Kč69 623,07 Kč
Manufacturers Standard Package
Unit Price without VAT:8 244,23000 Kč
Unit Price with VAT:9 975,51830 Kč
Alternate Color
HOOK-UP STRND 24AWG BLACK 1000'
In-Stock: 86
Unit Price: 8 244,23000 Kč
HOOK-UP STRND 24AWG BLUE
In-Stock: 5000
Unit Price: 7,99604 Kč
HOOK-UP STRND 24AWG GREEN 1000'
In-Stock: 3
Unit Price: 8 244,23000 Kč
HOOK-UP STRND 24AWG ORANGE 1000'
In-Stock: 2
Unit Price: 8 244,23000 Kč
HOOK-UP STRND 24AWG SLATE 1000'
In-Stock: 1
Unit Price: 8 244,23000 Kč
Alternate Length
HOOK-UP STRND 24AWG BROWN 100'
In-Stock: 30
Unit Price: 2 624,75000 Kč