
1854/19 BK001 | |
|---|---|
DigiKey Part Number | A1854/19B-1000-ND |
Manufacturer | |
Manufacturer Product Number | 1854/19 BK001 |
Description | HOOK-UP STRND 24AWG BLACK 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 Black 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.045" (1.14mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 244,23000 Kč | 8 244,23 Kč |
| 2 | 7 839,60500 Kč | 15 679,21 Kč |
| 3 | 7 610,65667 Kč | 22 831,97 Kč |
| 5 | 7 329,89800 Kč | 36 649,49 Kč |
| 7 | 7 149,57857 Kč | 50 047,05 Kč |
| 10 | 6 962,30700 Kč | 69 623,07 Kč |
| Unit Price without VAT: | 8 244,23000 Kč |
|---|---|
| Unit Price with VAT: | 9 975,51830 Kč |







