24 AWG Hook-Up Wire 19/36 Violet 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1854/19 VI001

DigiKey Part Number
1854/19VI001-ND
Manufacturer
Manufacturer Product Number
1854/19 VI001
Description
HOOK-UP STRND 24AWG VIOLET
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/36 Violet 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.045" (1.14mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 0007,99604 Kč7 996,04 Kč
2 0007,60159 Kč15 203,18 Kč
3 0007,37821 Kč22 134,63 Kč
5 0007,10446 Kč35 522,30 Kč
7 0006,92859 Kč48 500,13 Kč
10 0006,74592 Kč67 459,20 Kč
Manufacturers Standard Package
Unit Price without VAT:7,99604 Kč
Unit Price with VAT:9,67521 Kč
Alternate Color
HOOK-UP STRND 24AWG BLACK 1000'
In-Stock: 86
Unit Price: 8 244,23000 Kč
HOOK-UP STRND 24AWG BLUE
In-Stock: 5000
Unit Price: 7,99604 Kč
HOOK-UP STRND 24AWG BROWN 1000'
In-Stock: 3
Unit Price: 8 244,23000 Kč
HOOK-UP STRND 24AWG GREEN 1000'
In-Stock: 3
Unit Price: 8 244,23000 Kč
HOOK-UP STRND 24AWG ORANGE 1000'
In-Stock: 2
Unit Price: 8 244,23000 Kč
Alternate Length
HOOK-UP STRND 24AWG VIOLET 100'
In-Stock: 1
Unit Price: 2 624,75000 Kč