
1854/19 OR005 | |
|---|---|
DigiKey Part Number | 1854/19A-100-ND |
Manufacturer | |
Manufacturer Product Number | 1854/19 OR005 |
Description | HOOK-UP STRND 24AWG ORANGE 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 Orange 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.045" (1.14mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/36 | Qualification MIL-W-16878E/1 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 624,75000 Kč | 2 624,75 Kč |
| 2 | 2 497,50000 Kč | 4 995,00 Kč |
| 3 | 2 425,55000 Kč | 7 276,65 Kč |
| 5 | 2 337,37200 Kč | 11 686,86 Kč |
| 7 | 2 280,77286 Kč | 15 965,41 Kč |
| 10 | 2 222,00800 Kč | 22 220,08 Kč |
| Unit Price without VAT: | 2 624,75000 Kč |
|---|---|
| Unit Price with VAT: | 3 175,94750 Kč |







