20 AWG Hook-Up Wire 19/32 Black 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1856/19 BK005

DigiKey Part Number
A185619B-100-ND
Manufacturer
Manufacturer Product Number
1856/19 BK005
Description
HOOK-UP STRND 20AWG BLACK 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 19/32 Black 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.060" (1.52mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-55°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/32
Qualification
MIL-W-16878E/1
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 87
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 339,31000 Kč3 339,31 Kč
23 177,20500 Kč6 354,41 Kč
33 085,37667 Kč9 256,13 Kč
52 972,89600 Kč14 864,48 Kč
72 900,66429 Kč20 304,65 Kč
102 825,68000 Kč28 256,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3 339,31000 Kč
Unit Price with VAT:4 040,56510 Kč
Alternate Color
HOOK-UP STRND 20AWG RED 100'
In-Stock: 23
Unit Price: 3 339,31000 Kč
HOOK-UP STRND 20AWG WHITE 100'
In-Stock: 9
Unit Price: 3 339,31000 Kč
HOOK-UP STRND 20AWG BLUE 100'
In-Stock: 24
Unit Price: 3 339,31000 Kč
HOOK-UP STRND 20AWG BROWN 100'
In-Stock: 35
Unit Price: 3 339,31000 Kč
HOOK-UP STRND 20AWG GREEN 100'
In-Stock: 1
Unit Price: 3 339,31000 Kč
Alternate Length
HOOK-UP STRAND 20AWG BLACK
In-Stock: 32858
Unit Price: 28,35000 Kč