
1806 WH005 | |
|---|---|
DigiKey Part Number | A1806W-100-ND |
Manufacturer | |
Manufacturer Product Number | 1806 WH005 |
Description | HOOK-UP SOLID 28AWG WHITE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire Solid White 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.024" (0.61mm) | |
Jacket (Insulation) Thickness | 0.005" (0.13mm) | |
Length | 100.0' (30.5m) | |
Voltage | - | |
Operating Temperature | -70°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 1523 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 82,99170 Kč | 8 299,17 Kč |
| 200 | 78,90065 Kč | 15 780,13 Kč |
| 300 | 76,58550 Kč | 22 975,65 Kč |
| 500 | 73,74658 Kč | 36 873,29 Kč |
| 700 | 71,92304 Kč | 50 346,13 Kč |
| 1 000 | 70,02935 Kč | 70 029,35 Kč |
| 2 500 | 69,53270 Kč | 173 831,75 Kč |
| Unit Price without VAT: | 82,99170 Kč |
|---|---|
| Unit Price with VAT: | 100,41996 Kč |









