
1806 WH001 | |
|---|---|
DigiKey Part Number | 1806WH001-ND |
Manufacturer | |
Manufacturer Product Number | 1806 WH001 |
Description | HOOK-UP SOLID 28AWG WHITE 1000' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire Solid White 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.024" (0.61mm) | |
Jacket (Insulation) Thickness | 0.005" (0.13mm) | |
Length | 1000.0' (304.8m) | |
Voltage | - | |
Operating Temperature | -70°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 1523 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44 735,25000 Kč | 44 735,25 Kč |
| 2 | 42 487,21500 Kč | 84 974,43 Kč |
| 3 | 41 519,51000 Kč | 124 558,53 Kč |
| Unit Price without VAT: | 44 735,25000 Kč |
|---|---|
| Unit Price with VAT: | 54 129,65250 Kč |


