HOOK-UP SOLID BLACK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1806 BK005

DigiKey Part Number
A1806B-100-ND
Manufacturer
Manufacturer Product Number
1806 BK005
Description
HOOK-UP SOLID 28AWG BLACK 100'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire Solid Black 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.024" (0.61mm)
Jacket (Insulation) Thickness
0.005" (0.13mm)
Length
100.0' (30.5m)
Voltage
-
Operating Temperature
-70°C ~ 150°C
Jacket Color
Ratings
UL Style 1523
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
18 470,10000 Kč8 470,10 Kč
28 053,94000 Kč16 107,88 Kč
37 818,46000 Kč23 455,38 Kč
57 529,83800 Kč37 649,19 Kč
77 344,37571 Kč51 410,63 Kč
107 151,84300 Kč71 518,43 Kč
256 953,27800 Kč173 831,95 Kč
Manufacturers Standard Package
Unit Price without VAT:8 470,10000 Kč
Unit Price with VAT:10 248,82100 Kč
Alternate Color
HOOK-UP SOLID 28AWG BLUE 100'
In-Stock: 1
Unit Price: 8 470,10000 Kč
HOOK-UP SOLID 28AWG BROWN 100'
In-Stock: 1
Unit Price: 8 470,10000 Kč
HOOK-UP SOLID 28AWG GREEN 100'
In-Stock: 1
Unit Price: 8 470,10000 Kč
HOOK-UP SOLID 28AWG RED 100'
In-Stock: 8
Unit Price: 8 470,10000 Kč
HOOK-UP SOLID 28AWG SLATE
In-Stock: 100
Unit Price: 82,99170 Kč
Alternate Length
HOOK-UP SOLID 28AWG BLACK 1000'
In-Stock: 0
Unit Price: 44 735,25000 Kč