HOOK-UP SOLID SLATE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1806 SL005

DigiKey Part Number
1806SL005-ND
Manufacturer
Manufacturer Product Number
1806 SL005
Description
HOOK-UP SOLID 28AWG SLATE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire Solid Slate 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.024" (0.61mm)
Jacket (Insulation) Thickness
0.005" (0.13mm)
Length
100.0' (30.5m)
Voltage
-
Operating Temperature
-70°C ~ 150°C
Jacket Color
Ratings
UL Style 1523
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
10082,99170 Kč8 299,17 Kč
20078,90065 Kč15 780,13 Kč
30076,58550 Kč22 975,65 Kč
50073,74658 Kč36 873,29 Kč
70071,92304 Kč50 346,13 Kč
1 00070,02935 Kč70 029,35 Kč
2 50069,53270 Kč173 831,75 Kč
Manufacturers Standard Package
Unit Price without VAT:82,99170 Kč
Unit Price with VAT:100,41996 Kč
Alternate Color
HOOK-UP SOLID 28AWG BLACK 100'
In-Stock: 3
Unit Price: 8 470,10000 Kč
HOOK-UP SOLID 28AWG BLUE 100'
In-Stock: 1
Unit Price: 8 470,10000 Kč
HOOK-UP SOLID 28AWG BROWN 100'
In-Stock: 1
Unit Price: 8 470,10000 Kč
HOOK-UP SOLID 28AWG GREEN 100'
In-Stock: 1
Unit Price: 8 470,10000 Kč
HOOK-UP SOLID 28AWG RED 100'
In-Stock: 8
Unit Price: 8 470,10000 Kč
Alternate Length
HOOK-UP SOLID 28AWG SLATE 1000'
In-Stock: 0
Unit Price: 44 735,25000 Kč