30 AWG Hook-Up Wire Solid Yellow 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1805 YL001

DigiKey Part Number
1805YL001-ND
Manufacturer
Manufacturer Product Number
1805 YL001
Description
HOOK-UP SOLID 30AWG YELLOW 1000'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 AWG Hook-Up Wire Solid Yellow 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.020" (0.51mm)
Jacket (Insulation) Thickness
0.004" (0.09mm)
Length
1000.0' (304.8m)
Voltage
-
Operating Temperature
-70°C ~ 150°C
Jacket Color
Ratings
UL Style 1516
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
142 309,71000 Kč42 309,71 Kč
240 185,34000 Kč80 370,68 Kč
Manufacturers Standard Package
Unit Price without VAT:42 309,71000 Kč
Unit Price with VAT:51 194,74910 Kč
Alternate Color
HOOK-UP SOLID 30AWG BLACK 1000'
In-Stock: 3
Unit Price: 42 309,71000 Kč
HOOK-UP SOLID 30AWG BLUE 1000'
In-Stock: 1
Unit Price: 42 309,71000 Kč
HOOK-UP SOLID 30AWG BROWN 1000'
In-Stock: 1
Unit Price: 41 630,21000 Kč
HOOK-UP SOLID 30AWG GREEN 1000'
In-Stock: 2
Unit Price: 42 309,71000 Kč
HOOK-UP SOLID 30AWG ORANGE 1000'
In-Stock: 0
Unit Price: 42 309,71000 Kč
Alternate Length
HOOK-UP SOLID 30AWG YELLOW 100'
In-Stock: 3
Unit Price: 7 905,96000 Kč