30 AWG Hook-Up Wire Solid Yellow 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1805 YL005

DigiKey Part Number
A1805Y-100-ND
Manufacturer
Manufacturer Product Number
1805 YL005
Description
HOOK-UP SOLID 30AWG YELLOW 100'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 AWG Hook-Up Wire Solid Yellow 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.020" (0.51mm)
Jacket (Insulation) Thickness
0.004" (0.09mm)
Length
100.0' (30.5m)
Voltage
-
Operating Temperature
-70°C ~ 150°C
Jacket Color
Ratings
UL Style 1516
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
17 905,96000 Kč7 905,96 Kč
27 517,81000 Kč15 035,62 Kč
37 298,13333 Kč21 894,40 Kč
57 028,95400 Kč35 144,77 Kč
76 856,05714 Kč47 992,40 Kč
106 676,50300 Kč66 765,03 Kč
256 232,11400 Kč155 802,85 Kč
506 070,26140 Kč303 513,07 Kč
Manufacturers Standard Package
Unit Price without VAT:7 905,96000 Kč
Unit Price with VAT:9 566,21160 Kč
Alternate Color
HOOK-UP SOLID 30AWG BLACK 100'
In-Stock: 5
Unit Price: 7 905,96000 Kč
HOOK-UP SOLID 30AWG BLUE 100'
In-Stock: 4
Unit Price: 7 905,96000 Kč
HOOK-UP SOLID 30AWG BROWN 100'
In-Stock: 1
Unit Price: 7 905,96000 Kč
HOOK-UP SOLID 30AWG GREEN 100'
In-Stock: 13
Unit Price: 7 905,96000 Kč
HOOK-UP SOLID 30AWG ORANGE 100'
In-Stock: 2
Unit Price: 7 905,96000 Kč
Alternate Length
HOOK-UP SOLID 30AWG YELLOW 1000'
In-Stock: 2
Unit Price: 42 309,71000 Kč