30 AWG Hook-Up Wire Solid Brown 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1805 BR005

DigiKey Part Number
1805BR005-ND
Manufacturer
Manufacturer Product Number
1805 BR005
Description
HOOK-UP SOLID 30AWG BROWN 100'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
30 AWG Hook-Up Wire Solid Brown 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.020" (0.51mm)
Packaging
Spool
Jacket (Insulation) Thickness
0.004" (0.09mm)
Part Status
Active
Length
100.0' (30.5m)
Cable Type
Operating Temperature
-70°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
Solid
Ratings
UL Style 1516
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
18 222,19000 Kč8 222,19 Kč
27 818,50000 Kč15 637,00 Kč
37 590,14667 Kč22 770,44 Kč
57 310,20200 Kč36 551,01 Kč
77 130,35143 Kč49 912,46 Kč
106 943,57700 Kč69 435,77 Kč
Manufacturers Standard Package
Unit Price without VAT:8 222,19000 Kč
Unit Price with VAT:9 948,84990 Kč
Alternate Color
HOOK-UP SOLID 30AWG BLACK 100'
In-Stock: 6
Unit Price: 8 222,19000 Kč
HOOK-UP SOLID 30AWG BLUE 100'
In-Stock: 4
Unit Price: 8 222,19000 Kč
HOOK-UP SOLID 30AWG GREEN 100'
In-Stock: 19
Unit Price: 8 222,19000 Kč
HOOK-UP SOLID 30AWG ORANGE 100'
In-Stock: 2
Unit Price: 8 222,19000 Kč
HOOK-UP SOLID 30AWG RED 100'
In-Stock: 2
Unit Price: 8 222,19000 Kč
Alternate Length
HOOK-UP SOLID 30AWG BROWN 1000'
In-Stock: 1
Unit Price: 43 295,57000 Kč