
1805 RD005 | |
|---|---|
DigiKey Part Number | 1805RD005-ND |
Manufacturer | |
Manufacturer Product Number | 1805 RD005 |
Description | HOOK-UP SOLID 30AWG RED 100' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire Solid Red 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.020" (0.51mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.004" (0.09mm) |
Part Status Active | Length 100.0' (30.5m) |
Cable Type | Operating Temperature -70°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style 1516 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 222,19000 Kč | 8 222,19 Kč |
| 2 | 7 818,50000 Kč | 15 637,00 Kč |
| 3 | 7 590,14667 Kč | 22 770,44 Kč |
| 5 | 7 310,20200 Kč | 36 551,01 Kč |
| 7 | 7 130,35143 Kč | 49 912,46 Kč |
| 10 | 6 943,57700 Kč | 69 435,77 Kč |
| Unit Price without VAT: | 8 222,19000 Kč |
|---|---|
| Unit Price with VAT: | 9 948,84990 Kč |







