30 AWG Hook-Up Wire Solid Green 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1805 GR001

DigiKey Part Number
1805GR001-ND
Manufacturer
Manufacturer Product Number
1805 GR001
Description
HOOK-UP SOLID 30AWG GREEN 1000'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
30 AWG Hook-Up Wire Solid Green 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.020" (0.51mm)
Packaging
Spool
Jacket (Insulation) Thickness
0.004" (0.09mm)
Part Status
Active
Length
1000.0' (304.8m)
Cable Type
Operating Temperature
-70°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
Solid
Ratings
UL Style 1516
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
144 001,94000 Kč44 001,94 Kč
241 792,74000 Kč83 585,48 Kč
340 541,75000 Kč121 625,25 Kč
539 007,52200 Kč195 037,61 Kč
738 021,49857 Kč266 150,49 Kč
1036 997,21600 Kč369 972,16 Kč
Manufacturers Standard Package
Unit Price without VAT:44 001,94000 Kč
Unit Price with VAT:53 242,34740 Kč
Alternate Color
HOOK-UP SOLID 30AWG BLACK 1000'
In-Stock: 2
Unit Price: 44 001,94000 Kč
HOOK-UP SOLID 30AWG BLUE 1000'
In-Stock: 0
Unit Price: 44 001,94000 Kč
HOOK-UP SOLID 30AWG BROWN 1000'
In-Stock: 1
Unit Price: 43 295,57000 Kč
HOOK-UP SOLID 30AWG ORANGE 1000'
In-Stock: 0
Unit Price: 44 001,94000 Kč
HOOK-UP SOLID 30AWG RED
In-Stock: 1000
Unit Price: 42,64736 Kč
Alternate Length
HOOK-UP SOLID 30AWG GREEN 100'
In-Stock: 19
Unit Price: 8 222,19000 Kč