
1805 OR001 | |
|---|---|
DigiKey Part Number | 1805OR001-ND |
Manufacturer | |
Manufacturer Product Number | 1805 OR001 |
Description | HOOK-UP SOLID 30AWG ORANGE 1000' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire Solid Orange 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.020" (0.51mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.004" (0.09mm) |
Part Status Active | Length 1000.0' (304.8m) |
Cable Type | Operating Temperature -70°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style 1516 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44 001,94000 Kč | 44 001,94 Kč |
| 2 | 41 792,74000 Kč | 83 585,48 Kč |
| 3 | 40 541,75000 Kč | 121 625,25 Kč |
| 5 | 39 007,52200 Kč | 195 037,61 Kč |
| 7 | 38 021,49857 Kč | 266 150,49 Kč |
| 10 | 36 997,21600 Kč | 369 972,16 Kč |
| Unit Price without VAT: | 44 001,94000 Kč |
|---|---|
| Unit Price with VAT: | 53 242,34740 Kč |







