
1805 WH005 | |
|---|---|
DigiKey Part Number | 1805WH005-ND |
Manufacturer | |
Manufacturer Product Number | 1805 WH005 |
Description | HOOK-UP SOLID 30AWG WHITE 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire Solid White 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.020" (0.51mm) | |
Jacket (Insulation) Thickness | 0.004" (0.09mm) | |
Length | 100.0' (30.5m) | |
Voltage | - | |
Operating Temperature | -70°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 1516 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 905,96000 Kč | 7 905,96 Kč |
| 2 | 7 517,81000 Kč | 15 035,62 Kč |
| 3 | 7 298,13333 Kč | 21 894,40 Kč |
| 5 | 7 028,95400 Kč | 35 144,77 Kč |
| 7 | 6 856,05714 Kč | 47 992,40 Kč |
| 10 | 6 676,50300 Kč | 66 765,03 Kč |
| 25 | 6 232,11400 Kč | 155 802,85 Kč |
| 50 | 6 070,26140 Kč | 303 513,07 Kč |
| Unit Price without VAT: | 7 905,96000 Kč |
|---|---|
| Unit Price with VAT: | 9 566,21160 Kč |









