
8053 | |
|---|---|
DigiKey Part Number | BEL1981-ND |
Manufacturer | |
Manufacturer Product Number | 8053 |
Description | MAGNET WIRE 26 AWG 197 METER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Magnet Wire 26 AWG Copper, Annealed Bare Polyurethane (PU) MW 28-C SL 645.0' (197m) |
Datasheet | Datasheet |
Category | Conductor Material Copper, Annealed Bare |
Manufacturer Belden Inc. | Jacket (Insulation) Material Polyurethane (PU) |
Packaging Spool | Jacket (Insulation) Diameter 0.017" (0.43mm) |
Part Status Active | Length - Approximate 645.0' (197m) |
Wire Gauge 26 AWG | Ratings MW 28-C SL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 546,77000 Kč | 3 546,77 Kč |
| 2 | 3 374,27500 Kč | 6 748,55 Kč |
| 3 | 3 276,73667 Kč | 9 830,21 Kč |
| 5 | 3 157,21800 Kč | 15 786,09 Kč |
| 7 | 3 080,43714 Kč | 21 563,06 Kč |
| 10 | 3 000,74000 Kč | 30 007,40 Kč |
| Unit Price without VAT: | 3 546,77000 Kč |
|---|---|
| Unit Price with VAT: | 4 291,59170 Kč |



