
8077 | |
|---|---|
DigiKey Part Number | BEL1991-ND |
Manufacturer | |
Manufacturer Product Number | 8077 |
Description | MAGNET WIRE 22 AWG 153 METER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Magnet Wire 22 AWG Copper, Annealed Bare Polyamide MW 35-C HY 501.0' (153m) |
Datasheet | Datasheet |
Category | Conductor Material Copper, Annealed Bare |
Manufacturer Belden Inc. | Jacket (Insulation) Material Polyamide |
Packaging Spool | Jacket (Insulation) Diameter 0.028" (0.71mm) |
Part Status Active | Length - Approximate 501.0' (153m) |
Wire Gauge 22 AWG | Ratings MW 35-C HY |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 587,36000 Kč | 5 587,36 Kč |
| 2 | 5 314,28000 Kč | 10 628,56 Kč |
| 3 | 5 159,84000 Kč | 15 479,52 Kč |
| 5 | 4 970,47800 Kč | 24 852,39 Kč |
| 7 | 4 848,88857 Kč | 33 942,22 Kč |
| 10 | 4 722,59700 Kč | 47 225,97 Kč |
| Unit Price without VAT: | 5 587,36000 Kč |
|---|---|
| Unit Price with VAT: | 6 760,70560 Kč |






