HOOK-UP SOLID SLATE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1805 SL001

DigiKey Part Number
1805SL001-ND
Manufacturer
Manufacturer Product Number
1805 SL001
Description
HOOK-UP SOLID 30AWG SLATE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
30 AWG Hook-Up Wire Solid Slate 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.020" (0.51mm)
Jacket (Insulation) Thickness
0.004" (0.09mm)
Length
1000.0' (304.8m)
Voltage
-
Operating Temperature
-70°C ~ 150°C
Jacket Color
Ratings
UL Style 1516
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00036,21547 Kč36 215,47 Kč
Manufacturers Standard Package
Unit Price without VAT:36,21547 Kč
Unit Price with VAT:43,82072 Kč
Alternate Color
HOOK-UP SOLID 30AWG BLACK 1000'
In-Stock: 3
Unit Price: 41 733,31000 Kč
HOOK-UP SOLID 30AWG BLUE 1000'
In-Stock: 2
Unit Price: 41 733,31000 Kč
HOOK-UP SOLID 30AWG BROWN 1000'
In-Stock: 1
Unit Price: 41 733,31000 Kč
HOOK-UP SOLID 30AWG GREEN 1000'
In-Stock: 2
Unit Price: 41 733,31000 Kč
HOOK-UP SOLID 30AWG ORANGE 1000'
In-Stock: 0
Unit Price: 41 733,31000 Kč
Alternate Length
HOOK-UP SOLID 30AWG SLATE 100'
In-Stock: 2
Unit Price: 7 797,97000 Kč