HOOK-UP SOLID SLATE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1805 SL005

DigiKey Part Number
1805SL005-ND
Manufacturer
Manufacturer Product Number
1805 SL005
Description
HOOK-UP SOLID 30AWG SLATE 100'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
30 AWG Hook-Up Wire Solid Slate 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.020" (0.51mm)
Jacket (Insulation) Thickness
0.004" (0.09mm)
Length
100.0' (30.5m)
Voltage
-
Operating Temperature
-70°C ~ 150°C
Jacket Color
Ratings
UL Style 1516
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
17 797,97000 Kč7 797,97 Kč
27 415,28500 Kč14 830,57 Kč
37 198,75000 Kč21 596,25 Kč
56 933,28000 Kč34 666,40 Kč
76 762,76429 Kč47 339,35 Kč
106 585,64000 Kč65 856,40 Kč
256 363,12040 Kč159 078,01 Kč
Manufacturers Standard Package
Unit Price without VAT:7 797,97000 Kč
Unit Price with VAT:9 435,54370 Kč
Alternate Color
HOOK-UP SOLID 30AWG BLACK 100'
In-Stock: 6
Unit Price: 7 797,97000 Kč
HOOK-UP SOLID 30AWG BLUE 100'
In-Stock: 6
Unit Price: 7 797,97000 Kč
HOOK-UP SOLID 30AWG BROWN 100'
In-Stock: 1
Unit Price: 7 797,97000 Kč
HOOK-UP SOLID 30AWG GREEN 100'
In-Stock: 14
Unit Price: 7 797,97000 Kč
HOOK-UP SOLID 30AWG ORANGE 100'
In-Stock: 2
Unit Price: 7 797,97000 Kč
Alternate Length
HOOK-UP SOLID 30AWG SLATE
In-Stock: 3000
Unit Price: 36,21547 Kč