26 AWG Hook-Up Wire 19/38 Red 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172619 RD005

DigiKey Part Number
A172619R-100-ND
Manufacturer
Manufacturer Product Number
172619 RD005
Description
HOOK-UP STRND 26AWG RED 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 19/38 Red 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/38
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.040" (1.02mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 595,43000 Kč1 595,43 Kč
21 518,47000 Kč3 036,94 Kč
31 474,90000 Kč4 424,70 Kč
51 421,56400 Kč7 107,82 Kč
71 387,33857 Kč9 711,37 Kč
101 351,78800 Kč13 517,88 Kč
251 263,90320 Kč31 597,58 Kč
501 200,52700 Kč60 026,35 Kč
1001 139,68740 Kč113 968,74 Kč
Manufacturers Standard Package
Unit Price without VAT:1 595,43000 Kč
Unit Price with VAT:1 930,47030 Kč
Alternate Color
HOOK-UP STRND 26AWG BLACK 100'
In-Stock: 29
Unit Price: 1 595,43000 Kč
HOOK-UP STRND 26AWG BLU 100'
In-Stock: 12
Unit Price: 1 595,43000 Kč
HOOK-UP STRND 26AWG GRN 100'
In-Stock: 17
Unit Price: 1 595,43000 Kč
HOOK-UP STRND 26AWG VIO 100'
In-Stock: 2
Unit Price: 1 595,43000 Kč
HOOK-UP STRND 26AWG WHT 100'
In-Stock: 23
Unit Price: 1 659,26000 Kč
Alternate Length
HOOK-UP STRND 26AWG RED 1000'
In-Stock: 0
Unit Price: 7 085,57000 Kč
HOOK-UP STRND 26AWG RED 5000'
In-Stock: 0
Unit Price: 7 977,56000 Kč