172619 RD013 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alpha Wire
In Stock: 0
Unit Price: 7 085,57000 Kč
Datasheet
26 AWG Hook-Up Wire 19/38 Red 300V 5000' (1524.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172619 RD013

DigiKey Part Number
172619RD013-ND
Manufacturer
Manufacturer Product Number
172619 RD013
Description
HOOK-UP STRND 26AWG RED 5000'
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 19/38 Red 300V 5000' (1524.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
19/38
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.040" (1.02mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
5000' (1524.0m)
Voltage
300V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HOOK-UP STRND 26AWG RED 100'
In-Stock: 58
Unit Price: 1 595,43000 Kč
HOOK-UP STRND 26AWG RED 1000'
In-Stock: 0
Unit Price: 7 085,57000 Kč