
172619 BR005 | |
|---|---|
DigiKey Part Number | A172619N-100-ND |
Manufacturer | |
Manufacturer Product Number | 172619 BR005 |
Description | HOOK-UP STRND 26AWG BRN 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 19/38 Brown 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.040" (1.02mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/38 | Qualification MIL-W-16878E/1 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 659,26000 Kč | 1 659,26 Kč |
| 2 | 1 579,15500 Kč | 3 158,31 Kč |
| 3 | 1 533,90333 Kč | 4 601,71 Kč |
| 5 | 1 478,47000 Kč | 7 392,35 Kč |
| 7 | 1 442,86286 Kč | 10 100,04 Kč |
| 10 | 1 405,90000 Kč | 14 059,00 Kč |
| Unit Price without VAT: | 1 659,26000 Kč |
|---|---|
| Unit Price with VAT: | 2 007,70460 Kč |










