
1563 BK005 | |
|---|---|
DigiKey Part Number | 1563BK005-ND |
Manufacturer | |
Manufacturer Product Number | 1563 BK005 |
Description | HOOK-UP SOLID 20AWG BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire Solid Black 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.064" (1.63mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76B Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,97060 Kč | 1 697,06 Kč |
| 200 | 16,14955 Kč | 3 229,91 Kč |
| 300 | 15,68480 Kč | 4 705,44 Kč |
| 500 | 15,11520 Kč | 7 557,60 Kč |
| 700 | 14,74930 Kč | 10 324,51 Kč |
| 1 000 | 14,36977 Kč | 14 369,77 Kč |
| 2 500 | 13,43091 Kč | 33 577,28 Kč |
| 5 000 | 12,75381 Kč | 63 769,05 Kč |
| 10 000 | 12,10360 Kč | 121 036,00 Kč |
| Unit Price without VAT: | 16,97060 Kč |
|---|---|
| Unit Price with VAT: | 20,53443 Kč |









