
1563 RD005 | |
|---|---|
DigiKey Part Number | 1563RD005-ND |
Manufacturer | |
Manufacturer Product Number | 1563 RD005 |
Description | HOOK-UP SOLID 20AWG RED 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire Solid Red 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.064" (1.63mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76B Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 731,50000 Kč | 1 731,50 Kč |
| 2 | 1 647,82000 Kč | 3 295,64 Kč |
| 3 | 1 600,53667 Kč | 4 801,61 Kč |
| 5 | 1 542,64000 Kč | 7 713,20 Kč |
| 7 | 1 505,43714 Kč | 10 538,06 Kč |
| 10 | 1 466,83600 Kč | 14 668,36 Kč |
| 25 | 1 371,34560 Kč | 34 283,64 Kč |
| 50 | 1 302,50600 Kč | 65 125,30 Kč |
| 100 | 1 236,40840 Kč | 123 640,84 Kč |
| Unit Price without VAT: | 1 731,50000 Kč |
|---|---|
| Unit Price with VAT: | 2 095,11500 Kč |







