20 AWG Hook-Up Wire Solid Brown 1000V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1563 BR005

DigiKey Part Number
1563BR005-ND
Manufacturer
Manufacturer Product Number
1563 BR005
Description
HOOK-UP SOLID 20AWG BRN 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire Solid Brown 1000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.064" (1.63mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
1000V
Operating Temperature
-40°C ~ 80°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-76B Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 731,50000 Kč1 731,50 Kč
21 647,82000 Kč3 295,64 Kč
31 600,53667 Kč4 801,61 Kč
51 542,64000 Kč7 713,20 Kč
71 505,43714 Kč10 538,06 Kč
101 466,83600 Kč14 668,36 Kč
251 371,34560 Kč34 283,64 Kč
501 302,50600 Kč65 125,30 Kč
1001 236,40840 Kč123 640,84 Kč
Manufacturers Standard Package
Unit Price without VAT:1 731,50000 Kč
Unit Price with VAT:2 095,11500 Kč
Alternate Color
HOOK-UP SOLID 20AWG BLACK
In-Stock: 4900
Unit Price: 16,97060 Kč
HOOK-UP SOLID 20AWG BLU 100'
In-Stock: 1
Unit Price: 1 731,50000 Kč
HOOK-UP SOLID 20AWG GRN 100'
In-Stock: 3
Unit Price: 1 731,50000 Kč
HOOK-UP SOLID 20AWG ORANGE 100'
In-Stock: 1
Unit Price: 1 731,50000 Kč
HOOK-UP SOLID 20AWG RED 100'
In-Stock: 8
Unit Price: 1 731,50000 Kč
Alternate Length
HOOK-UP SOLID 20AWG BROWN 1000'
In-Stock: 1
Unit Price: 8 694,43000 Kč