
C2028A.48.01 | |
|---|---|
DigiKey Part Number | C2028A.48.01-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2028A.48.01 |
Description | HOOK-UP SOLID 20AWG BLACK 10K RL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire Solid Black 300V 10000' (3048.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.064" (1.63mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 10000' (3048.0m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1007/1569, ASTM B-33 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,80720 Kč | 28 072,00 Kč |
| Unit Price without VAT: | 2,80720 Kč |
|---|---|
| Unit Price with VAT: | 3,39671 Kč |





