
1551 WS001 | |
|---|---|
DigiKey Part Number | 1551WS001-ND |
Manufacturer | |
Manufacturer Product Number | 1551 WS001 |
Description | HOOKUP STRND 22AWG WHT/GRY 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 White, Gray Stripe 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.062" (1.57mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76B Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 529,25000 Kč | 7 529,25 Kč |
| 2 | 7 159,79500 Kč | 14 319,59 Kč |
| 3 | 6 950,82667 Kč | 20 852,48 Kč |
| 5 | 6 694,58200 Kč | 33 472,91 Kč |
| 7 | 6 530,01857 Kč | 45 710,13 Kč |
| 10 | 6 359,11800 Kč | 63 591,18 Kč |
| 25 | 5 936,21000 Kč | 148 405,25 Kč |
| 50 | 5 760,54100 Kč | 288 027,05 Kč |
| Unit Price without VAT: | 7 529,25000 Kč |
|---|---|
| Unit Price with VAT: | 9 110,39250 Kč |







