22 AWG Hook-Up Wire 7/30 White, Gray Stripe 1000V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1551 WS005

DigiKey Part Number
1551WS005-ND
Manufacturer
Manufacturer Product Number
1551 WS005
Description
HOOK-UP STRND 22AWG WHT/GRY 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 White, Gray Stripe 1000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.062" (1.57mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
1000V
Operating Temperature
-40°C ~ 80°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-76B Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 721,84000 Kč1 721,84 Kč
Manufacturers Standard Package
Unit Price without VAT:1 721,84000 Kč
Unit Price with VAT:2 083,42640 Kč
Alternate Color
HOOK-UP STRND 22AWG BLACK 100'
In-Stock: 17
Unit Price: 1 721,84000 Kč
HOOK-UP STRND 22AWG BLU 100'
In-Stock: 14
Unit Price: 1 722,05000 Kč
HOOK-UP STRND 22AWG BRN 100'
In-Stock: 11
Unit Price: 1 721,84000 Kč
HOOK-UP STRND 22AWG GRN 100'
In-Stock: 4
Unit Price: 1 721,84000 Kč
HOOK-UP STRND 22AWG ORANGE 100'
In-Stock: 12
Unit Price: 1 721,84000 Kč
Alternate Length
HOOKUP STRND 22AWG WHT/GRY 1000'
In-Stock: 2
Unit Price: 7 529,25000 Kč