
1213C SL005 | |
|---|---|
DigiKey Part Number | A1213C-100-ND |
Manufacturer | |
Manufacturer Product Number | 1213C SL005 |
Description | CABLE 3CON 24AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.163" (4.14mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 219,40000 Kč | 6 219,40 Kč |
| 2 | 5 915,03000 Kč | 11 830,06 Kč |
| 3 | 5 742,74333 Kč | 17 228,23 Kč |
| 5 | 5 531,63000 Kč | 27 658,15 Kč |
| 7 | 5 396,03571 Kč | 37 772,25 Kč |
| 10 | 5 255,21100 Kč | 52 552,11 Kč |
| 25 | 4 906,74560 Kč | 122 668,64 Kč |
| 50 | 4 692,79260 Kč | 234 639,63 Kč |
| Unit Price without VAT: | 6 219,40000 Kč |
|---|---|
| Unit Price with VAT: | 7 525,47400 Kč |







