5 Conductor Multi-Conductor Cable Slate 24 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1215C SL005

DigiKey Part Number
A1215C-100-ND
Manufacturer
Manufacturer Product Number
1215C SL005
Description
CABLE 5CON 24AWG SLATE SHLD 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Slate 24 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
100.0' (30.5m)
Mfr
Jacket Color
Slate
Packaging
Spool
Features
Drain Wire
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-20°C ~ 80°C
Number of Conductors
5
Usage
Communication, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
7/32
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.187" (4.75mm)
Base Product Number
Shield Type
Foil
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
17 493,14000 Kč7 493,14 Kč
27 125,88000 Kč14 251,76 Kč
36 917,93000 Kč20 753,79 Kč
56 663,08600 Kč33 315,43 Kč
76 499,39143 Kč45 495,74 Kč
106 329,38500 Kč63 293,85 Kč
Manufacturers Standard Package
Unit Price without VAT:7 493,14000 Kč
Unit Price with VAT:9 066,69940 Kč
Alternate Length
CABLE 5COND 24AWG SHLD
In-Stock: 0
Unit Price: 60,05000 Kč
CABLE 5CON 24AWG SLATE SHLD 500'
In-Stock: 1
Unit Price: 16 905,70000 Kč