Similar
Similar
Similar
Similar
Similar
Similar

AOZ8222DI-05 | |
|---|---|
DigiKey Part Number | AOZ8222DI-05-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ8222DI-05 |
Description | TVS DIODE 5VWM 10VC 3DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount 3-DFN (1x0.60) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 5.5A (8/20µs) | |
Power - Peak Pulse | 50W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-UFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,84663 Kč | 18 466,30 Kč |
| 20 000 | 1,69560 Kč | 33 912,00 Kč |
| 30 000 | 1,61864 Kč | 48 559,20 Kč |
| 50 000 | 1,53218 Kč | 76 609,00 Kč |
| 70 000 | 1,48098 Kč | 103 668,60 Kč |
| 100 000 | 1,43122 Kč | 143 122,00 Kč |
| Unit Price without VAT: | 1,84663 Kč |
|---|---|
| Unit Price with VAT: | 2,23442 Kč |




