PESD5V0X2UAMYL is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 790
Unit Price: 4,49000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 9 912
Unit Price: 3,09000 Kč
Datasheet
14V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-883
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD5V0X2UAMYL

DigiKey Part Number
1727-PESD5V0X2UAMYLTR-ND - Tape & Reel (TR)
1727-PESD5V0X2UAMYLCT-ND - Cut Tape (CT)
1727-PESD5V0X2UAMYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD5V0X2UAMYL
Description
TVS DIODE 5VWM 14VC SOT883
Customer Reference
Detailed Description
14V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-883
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
7.5V
Voltage - Clamping (Max) @ Ipp
14V
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
0.8pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-101, SOT-883
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes