
PESD5V0X2UMBYL | |
|---|---|
DigiKey Part Number | 1727-PESD5V0X2UMBYLTR-ND - Tape & Reel (TR) 1727-PESD5V0X2UMBYLCT-ND - Cut Tape (CT) 1727-PESD5V0X2UMBYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0X2UMBYL |
Description | TVS DIODE 5VWM 14VC SOT883 |
Customer Reference | |
Detailed Description | 14V Clamp 1.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-883 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 7.5V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 1.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-101, SOT-883 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,76100 Kč | 67,61 Kč |
| 100 | 4,29620 Kč | 429,62 Kč |
| 500 | 3,22824 Kč | 1 614,12 Kč |
| 1 000 | 2,88324 Kč | 2 883,24 Kč |
| 2 000 | 2,59284 Kč | 5 185,68 Kč |
| 5 000 | 2,27807 Kč | 11 390,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,08338 Kč | 20 833,80 Kč |
| 20 000 | 1,91961 Kč | 38 392,20 Kč |
| 30 000 | 1,83618 Kč | 55 085,40 Kč |
| 50 000 | 1,74244 Kč | 87 122,00 Kč |
| 70 000 | 1,69821 Kč | 118 874,70 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

