
AOZ2264QI-15 | |
|---|---|
DigiKey Part Number | 785-1897-2-ND - Tape & Reel (TR) 785-1897-1-ND - Cut Tape (CT) 785-1897-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ2264QI-15 |
Description | IC REG BUCK ADJ 15A 23QFNB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 15A 23-PowerTFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20.4V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 23-QFNB (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,08000 Kč | 32,08 Kč |
| 10 | 23,43400 Kč | 234,34 Kč |
| 25 | 21,26320 Kč | 531,58 Kč |
| 100 | 18,89070 Kč | 1 889,07 Kč |
| 250 | 17,75800 Kč | 4 439,50 Kč |
| 500 | 17,07560 Kč | 8 537,80 Kč |
| 1 000 | 16,51340 Kč | 16 513,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,81900 Kč | 47 457,00 Kč |
| 6 000 | 15,47923 Kč | 92 875,38 Kč |
| 9 000 | 15,30910 Kč | 137 781,90 Kč |
| Unit Price without VAT: | 32,08000 Kč |
|---|---|
| Unit Price with VAT: | 38,81680 Kč |




