
AOZ2260AQI-15 | |
|---|---|
DigiKey Part Number | 785-1888-2-ND - Tape & Reel (TR) 785-1888-1-ND - Cut Tape (CT) 785-1888-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ2260AQI-15 |
Description | IC REG BUCK ADJ 6A 22QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 22-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 23.8V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 22-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 20,05300 Kč | 200,53 Kč |
| 25 | 18,15080 Kč | 453,77 Kč |
| 100 | 16,06770 Kč | 1 606,77 Kč |
| 250 | 15,07404 Kč | 3 768,51 Kč |
| 500 | 14,47476 Kč | 7 237,38 Kč |
| 1 000 | 14,23223 Kč | 14 232,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,37237 Kč | 40 117,11 Kč |
| 6 000 | 13,07423 Kč | 78 445,38 Kč |
| 9 000 | 12,92492 Kč | 116 324,28 Kč |
| 15 000 | 12,75952 Kč | 191 392,80 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |






